LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RSF12JTR680 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RSF12JTR680RoHS

Manufacturer
MPN
RSF12JTR680
LCSC Part #
C2588373
Packaging
Through Hole,D3.2xL9mm
Customer #
Key Attributes
RES 680mΩ ±5% 0.5W Through Hole,D3.2xL9mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RSF12JTR680
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0176$ 0.02
200+$ 0.0069$ 1.38
500+$ 0.0066$ 3.30
1,000+$ 0.0065$ 6.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D3.2xL9mm
Resistance680mΩ
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece