LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF14FTC41K2 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF14FTC41K2RoHS

Manufacturer
MPN
RNF14FTC41K2
LCSC Part #
C2587970
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 41.2kΩ ±1% 0.25W Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF14FTC41K2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0163$ 0.02
200+$ 0.0063$ 1.26
500+$ 0.0061$ 3.05
1,000+$ 0.006$ 6.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance41.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece