LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) PRNF14FTD887R product image
Images for reference only

SEI(Stackpole Electronics Inc.) PRNF14FTD887RRoHS

Manufacturer
MPN
PRNF14FTD887R
LCSC Part #
C2587406
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 887Ω ±1% 0.25W Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) PRNF14FTD887R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.016$ 0.02
200+$ 0.0062$ 1.24
500+$ 0.006$ 3.00
1,000+$ 0.0059$ 5.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance887Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece