LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RSMF12JT3K00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RSMF12JT3K00RoHS

Manufacturer
MPN
RSMF12JT3K00
LCSC Part #
C2587276
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 3kΩ ±5% 0.5W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RSMF12JT3K00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0141$ 0.01
200+$ 0.0055$ 1.10
500+$ 0.0053$ 2.65
1,000+$ 0.0052$ 5.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance3kΩ
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece