LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CFF14JT2K00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CFF14JT2K00RoHS

Manufacturer
MPN
CFF14JT2K00
LCSC Part #
C2587248
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 2kΩ ±5% 0.25W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CFF14JT2K00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0146$ 0.01
200+$ 0.0057$ 1.14
500+$ 0.0055$ 2.75
1,000+$ 0.0054$ 5.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance2kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece