LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CFF14JT1K50 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CFF14JT1K50RoHS

Manufacturer
MPN
CFF14JT1K50
LCSC Part #
C2587227
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 1.5kΩ ±5% 0.25W Through Hole,D2.3xL6mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CFF14JT1K50
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance1.5kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece