LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNMF14FTD121R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNMF14FTD121RRoHS

Manufacturer
MPN
RNMF14FTD121R
LCSC Part #
C2586884
Packaging
Through Hole,D1.8xL3.3mm
Customer #
Key Attributes
RES 121Ω ±1% 0.25W Through Hole,D1.8xL3.3mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNMF14FTD121R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0091$ 0.01
200+$ 0.0036$ 0.72
500+$ 0.0034$ 1.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D1.8xL3.3mm
Resistance121Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece