LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0402WGF1501TCE product image
  • 0402WGF1501TCE thumbnail 1
  • 0402WGF1501TCE thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL 0402WGF1501TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF1501TCE
LCSC Part #
C25867
Packaging
0402
Customer #
Key Attributes
RES 1.5kΩ ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF1501TCE
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0009$ 0.90
3,000+$ 0.0008$ 2.40
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece