LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF18FTD23K7 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF18FTD23K7RoHS

Manufacturer
MPN
RNF18FTD23K7
LCSC Part #
C2586163
Packaging
Through Hole,D1.8xL3.3mm
Customer #
Key Attributes
RES 23.7kΩ ±1% 0.125W Through Hole,D1.8xL3.3mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF18FTD23K7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0088$ 0.01
200+$ 0.0035$ 0.70
500+$ 0.0033$ 1.65
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D1.8xL3.3mm
Resistance23.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece