Infineon IRFZ44NPBF
| Manufacturer | |
| Mfr. Part # | IRFZ44NPBF |
| LCSC Part # | C2586 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 49A TO-220AB |
| Description | N-Channel 55V 49A 94W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
23,780
23,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2873 | $ 1.44 |
50+ | $ 0.2076 | $ 10.38 |
150+ | $ 0.1782 | $ 26.73 |
500+ | $ 0.152 | $ 76.00 |
2,500+ | $ 0.1448 | $ 362.00 |
5,000+ | $ 0.1404 | $ 702.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$