LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OK51G5E-R52 product image
Images for reference only

Ohmite OK51G5E-R52RoHS

Manufacturer
MPN
OK51G5E-R52
LCSC Part #
C2585626
Packaging
Through Hole,D2.5xL6.8mm
Customer #
Key Attributes
RES 5.1Ω ±5% 0.25W Through Hole,D2.5xL6.8mm
Datasheetpdf iconOhmite OK51G5E-R52
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0072$ 0.01
200+$ 0.0028$ 0.56
500+$ 0.0027$ 1.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL6.8mm
Resistance5.1Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece