SEI(Stackpole Electronics Inc.) PCF14JT470R
| Manufacturer | |
| MPN | PCF14JT470R |
| LCSC Part # | C2585244 |
| Packaging | Through Hole,D2.3xL6mm |
| Customer # | |
| Key Attributes | RES 470Ω ±5% 0.25W Through Hole,D2.3xL6mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 470Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 470Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0112 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0042 | $ 2.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 470Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.3xL6mm | |
| Resistance | 470Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C2585244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CF14JT470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 7,300 | $ 0.0286 | ||
| CFF14JT470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0146 | ||
| CF14JA470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.005 | ||
| PCF14JA470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0158 | ||
| PCF14JB470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.03 | ||
| CF14JB470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0215 | ||
| CFM12JB470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0255 | ||
| CF14GT470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0093 | ||
| CF14GB470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0263 | ||
| RSPF12JT470R | SEI(Stackpole Electronics Inc.) | Through Hole,D2.3xL6mm | 0 | $ 0.0295 |

