LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CF12JT1M20 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CF12JT1M20RoHS

Manufacturer
MPN
CF12JT1M20
LCSC Part #
C2584741
Packaging
Through Hole,D2.7xL8.5mm
Customer #
Key Attributes
RES 1.2MΩ ±5% 0.5W Through Hole,D2.7xL8.5mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CF12JT1M20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0064$ 0.01
200+$ 0.0025$ 0.50
500+$ 0.0024$ 1.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.7xL8.5mm
Resistance1.2MΩ
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-1500ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece