UTC 2SD1816G-S-TN3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 2SD1816G-S-TN3-R |
| LCSC Part # | C258445 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Description | 560 NPN 1 NPN 25W 4A 100V TO-252-2(DPAK) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2169 | $ 1.08 |
50+ | $ 0.1715 | $ 8.58 |
150+ | $ 0.152 | $ 22.80 |
500+ | $ 0.1277 | $ 63.85 |
2,500+ | $ 0.1169 | $ 292.25 |
5,000+ | $ 0.1104 | $ 552.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$