SEI(Stackpole Electronics Inc.) RAVF104DJT3R00
| Manufacturer | |
| MPN | RAVF104DJT3R00 |
| LCSC Part # | C2583903 |
| Packaging | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 3Ω 0402x4 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 3Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 3Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 3Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 3Ω | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±400ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-MT08W3R0JT | FH | 0402x4 | 2,870 | $ 0.0072 | ||
| RTA02-4D3R0JTH | RALEC | 0402x4 | 5,000 | $ 0.0076 | ||
| CAT10-3R0J4LF | BOURNS | 0402x4 | 7,150 | $0.0019 $0.0188 | ||
| YC124-JR-073RL | YAGEO | 0402x4 | 2,900 | $0.0060 $0.0149 | ||
| 4D02WGJ030JTCE | UNI-ROYAL | 0402x4 | 13,900 | $ 0.0049 | ||
| YC124-JR-133RL | YAGEO | 0402x4 | 0 | $ 0.0563 | ||
| TC124-JR-073RL | YAGEO | 0402x4 | 0 | $ 0.0183 | ||
| CAY10-3R0J4LF | BOURNS | 0402x4 | 0 | $ 0.0095 | ||
| EXB-28V3R0JX | PANASONIC | 0402x4 | 0 | $ 0.0123 | ||
| EXB-28N3R0JX | PANASONIC | 0402x4 | 0 | $ 0.0113 | ||
| EXB-N8V3R0JX | PANASONIC | 0402x4 | 0 | $ 0.0154 |

