CONNTEK KTH5702AQ3QNS
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH5702AQ3QNS |
| LCSC Part # | C25838715 |
| Packaging | QFN-16L-EP(3x3) |
| Customer # | |
| Key Attributes | Low-power, high-precision 2D Hall rotary position sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 4.89mA | |
| Features | Integrated CORDIC algorithm | |
| Voltage - Supply | 2.8V~5.5V | |
| Out Type | SPI;I2C | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 20mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 4.89mA |
| Type | Description | |
|---|---|---|
| Features | Integrated CORDIC algorithm | |
| Voltage - Supply | 2.8V~5.5V | |
| Out Type | SPI;I2C | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 20mT |
Report an ErrorShow similar products (0) >
In-Stock: 413
413 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5156 | $ 1.52 |
| 10+ | $ 1.2527 | $ 12.53 |
| 30+ | $ 1.1083 | $ 33.25 |
| 100+ | $ 0.946 | $ 94.60 |
| 500+ | $ 0.873 | $ 436.50 |
| 1,000+ | $ 0.8406 | $ 840.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 4.89mA | |
| Features | Integrated CORDIC algorithm | |
| Voltage - Supply | 2.8V~5.5V | |
| Out Type | SPI;I2C | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 20mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 4.89mA |
| Type | Description | |
|---|---|---|
| Features | Integrated CORDIC algorithm | |
| Voltage - Supply | 2.8V~5.5V | |
| Out Type | SPI;I2C | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | 20mT |
Report an ErrorShow similar products (0) >
C25838715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



