CONNTEK KTH4621AAT-ST6
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH4621AAT-ST6 |
| LCSC Part # | C25838711 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | High-performance, low-power, ultra-sensitive 2D Hall switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 1.9mA | |
| Features | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Out Type | - | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 1.9mA |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Out Type | - | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | - |
Report an ErrorShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8841 | $ 0.88 |
| 10+ | $ 0.7105 | $ 7.11 |
| 30+ | $ 0.6246 | $ 18.74 |
| 100+ | $ 0.537 | $ 53.70 |
| 500+ | $ 0.4867 | $ 243.35 |
| 1,000+ | $ 0.4591 | $ 459.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 1.9mA | |
| Features | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Out Type | - | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | - | |
| Supply Current | 1.9mA |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 2.5V~5.5V | |
| Out Type | - | |
| Number of ABZ Pulses | - | |
| Rotate Speed | - | |
| Minimum Field | - |
Report an ErrorShow similar products (0) >
C25838711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



