YFW MBR20200PTS
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR20200PTS |
| LCSC Part # | C25836752 |
| Package | TO-247S |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-247S |
| Description | 250A 200V 950mV@10A 20A TO-247S Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4851 | $ 0.49 |
10+ | $ 0.3797 | $ 3.80 |
30+ | $ 0.341 | $ 10.23 |
90+ | $ 0.2836 | $ 25.52 |
510+ | $ 0.2589 | $ 132.04 |
1,200+ | $ 0.2434 | $ 292.08 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$