LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE4222D product image
Images for reference only

KOA RK73H3ATTE4222DRoHS

Manufacturer
MPN
RK73H3ATTE4222D
LCSC Part #
C2583336
Packaging
2512
Customer #
Key Attributes
RES 42.2kΩ ±0.5% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE4222D
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
10+$ 0.0773$ 0.77
30+$ 0.0677$ 2.03
100+$ 0.0606$ 6.06
500+$ 0.0549$ 27.45
1,000+$ 0.052$ 52.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance42.2kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-S1TD4222UPANASONIC25120$ 0.2323
ERJ-U1TD4222UPANASONIC25120$ 0.2351
SLR1TTE4222DKOA25120$ 0.3919