UTC TL431K-T92-K
| Manufacturer | UTCAsian Brands |
| MPN | TL431K-T92-K |
| LCSC Part # | C258266 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | Programmable Precision Reference Linear Integrated Circuit |
| Datasheet | UTC TL431K-T92-K |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 300uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 300uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC TL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0505 | $ 0.51 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.035 | $ 10.50 |
| 1,000+ | $ 0.0312 | $ 31.20 |
| 5,000+ | $ 0.0281 | $ 140.50 |
| 10,000+ | $ 0.0266 | $ 266.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 300uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 37V | |
| Minimum Cathode Current for Regulation | 300uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC TL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
C258266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



