LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MCT2EM product image
  • MCT2EM thumbnail 1
  • MCT2EM thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi MCT2EMRoHS

Manufacturer
MPN
MCT2EM
LCSC Part #
C258259
Packaging
DIP-6
Customer #
Key Attributes
6-Pin General Purpose Phototransistor Optocouplers
Datasheetpdf icononsemi MCT2EM
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4655$ 0.47
10+$ 0.3721$ 3.72
50+$ 0.3207$ 16.04
100+$ 0.2709$ 27.09
500+$ 0.2491$ 124.55
1,000+$ 0.2351$ 235.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingDIP-6
Fall time2us
Rise time2us
Output Current-
Vce Saturation(VCE(sat))400mV@2mA,16mA
Load Voltage30V
Reverse Voltage6V
Current transfer ratio-;20%
Voltage - Forward(Vf)1.18V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
Features-

Introduction

AI Translation

The general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a standard plastic six - pin dual - in - line package.

Features

AI Translation
  • Minimum Current Transfer Ratio at lF = 10 mA, VCE = 10 V:
    • 20% for MCT2EM
    • 50% for TIL117M
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN - EN/IEC60747 - 5 - 5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs