onsemi HMHA2801AR2
| Manufacturer | |
| MPN | HMHA2801AR2 |
| LCSC Part # | C258257 |
| Packaging | SOP-4-1.27mm |
| Customer # | |
| Key Attributes | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-4-1.27mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 210mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared LED driving a silicon phototransistor, housed in a compact 4-pin mini-flat package. The pin pitch is 1.27 mm.
Features
AI Translation
- Compact 4-pin package, maximum standoff height 2.4 mm, half-pitch pins for optimized board space
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Certifications:
- UL1577, 3750 VACRMS for 1 minute
- DIN - EN/IEC60747 - 5 - 5, 565 V peak working insulation voltage
Applications
AI Translation
- Digital logic input
- Microprocessor input
- Power supply monitoring
- Twisted-pair line receiver
- Telephone line receiver
In-Stock: 6,790
6,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.326 | $ 1.63 |
| 50+ | $ 0.2533 | $ 12.67 |
| 150+ | $ 0.2222 | $ 33.33 |
| 500+ | $ 0.1834 | $ 91.70 |
| 2,500+ | $ 0.1661 | $ 415.25 |
| 5,000+ | $ 0.1557 | $ 778.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-4-1.27mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 210mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared LED driving a silicon phototransistor, housed in a compact 4-pin mini-flat package. The pin pitch is 1.27 mm.
Features
AI Translation
- Compact 4-pin package, maximum standoff height 2.4 mm, half-pitch pins for optimized board space
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Certifications:
- UL1577, 3750 VACRMS for 1 minute
- DIN - EN/IEC60747 - 5 - 5, 565 V peak working insulation voltage
Applications
AI Translation
- Digital logic input
- Microprocessor input
- Power supply monitoring
- Twisted-pair line receiver
- Telephone line receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



