LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE1474F product image
Images for reference only

KOA RK73H3ATTE1474F

Manufacturer
MPN
RK73H3ATTE1474F
LCSC Part #
C2581934
Packaging
2512
Customer #
Key Attributes
RES 1.47MΩ ±1% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE1474F
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.04$ 0.04
10+$ 0.0321$ 0.32
30+$ 0.0281$ 0.84
100+$ 0.0252$ 2.52
500+$ 0.0228$ 11.40
1,000+$ 0.0216$ 21.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance1.47MΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCS2512FT1M47SEI(Stackpole Electronics Inc.)25120$ 0.3221
CRGV2512F1M47TE Connectivity25120$ 0.1829
HV733ATTE1474FKOA25120$ 0.3197
RMCF2512FT1M47SEI(Stackpole Electronics Inc.)25120$ 0.0427
CRCW25121M47FKEGVISHAY25120$ 0.0317
CRCW25121M47FKTGVISHAY25120$ 0.0836