LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JTTD3740C product image
Images for reference only

KOA RK73G1JTTD3740C

Manufacturer
MPN
RK73G1JTTD3740C
LCSC Part #
C2581618
Packaging
0603
Customer #
Key Attributes
RES 374Ω ±0.25% 100mW 0603
Datasheetpdf iconKOA RK73G1JTTD3740C
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0379$ 0.04
10+$ 0.0299$ 0.30
30+$ 0.0255$ 0.77
100+$ 0.0228$ 2.28
500+$ 0.0205$ 10.25
1,000+$ 0.0193$ 19.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance374Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73G1JRTTD3740CKOA06030$ 0.1694
RS73G1JTTD3740CKOA06030$ 0.096
RS73G1JRTTD3740CKOA06030$ 0.381
SG73G1JTTD3740CKOA06030$ 0.2306
RS73F1JTTD3740CKOA06030$ 0.096
RS73G1JTTD3740BKOA06030$ 0.096
RS73G1JRTTD3740BKOA06030$ 0.3334
ERJ-PB3B3740VPANASONIC06030$ 0.0267
RN73R1JTTD3740C50KOA06030$ 0.0675
RT0603CRE07374RLYAGEO06030$ 0.0435
RS73F1JTTD3740BKOA06030$ 0.096
RS73F1JRTTD3740BKOA06030$ 0.3334