onsemi KSC5502DTM
| Manufacturer | |
| MPN | KSC5502DTM |
| LCSC Part # | C258158 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | TRANS NPN 600V 2A TO-252-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 11MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 87.83W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 11MHz | |
| Collector - Emitter Voltage VCEO | 600V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 87.83W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Voltage Power Switch Switching Application
- Wide Safe Operating Area
- Built-in Free-Wheeling Diode
- Suitable for Electronic Ballast Application
- Small Variance in Storage Time
- Two Package Choices : D-PAK or TO-220
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0639 | $ 1.06 |
| 10+ | $ 0.8524 | $ 8.52 |
| 30+ | $ 0.7483 | $ 22.45 |
| 100+ | $ 0.6442 | $ 64.42 |
| 500+ | $ 0.5808 | $ 290.40 |
| 1,000+ | $ 0.5498 | $ 549.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 11MHz | |
| Collector - Emitter Voltage VCEO | 600V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 87.83W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 500uA | |
| Transition frequency(fT) | 11MHz | |
| Collector - Emitter Voltage VCEO | 600V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 87.83W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Voltage Power Switch Switching Application
- Wide Safe Operating Area
- Built-in Free-Wheeling Diode
- Suitable for Electronic Ballast Application
- Small Variance in Storage Time
- Two Package Choices : D-PAK or TO-220
C258158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



