onsemi 74LCX04BQX
| Manufacturer | |
| MPN | 74LCX04BQX |
| LCSC Part # | C258148 |
| Packaging | DQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | Low Voltage Hex Inverter with 5V Tolerant Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14(2.5x3) | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 5.2ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3082 | $ 0.31 |
| 10+ | $ 0.2674 | $ 2.67 |
| 30+ | $ 0.2495 | $ 7.49 |
| 100+ | $ 0.2283 | $ 22.83 |
| 500+ | $ 0.2136 | $ 106.80 |
| 1,000+ | $ 0.2087 | $ 208.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14(2.5x3) | |
| Input Type | - | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.2ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LCX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX04 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
AI Translation
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 5.2ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



