LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1ETTP9312D product image
Images for reference only

KOA RK73G1ETTP9312DRoHS

Manufacturer
MPN
RK73G1ETTP9312D
LCSC Part #
C2579620
Packaging
0402
Customer #
Key Attributes
RES 93.1kΩ ±0.5% 100mW 0402
Datasheetpdf iconKOA RK73G1ETTP9312D
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.031$ 0.03
10+$ 0.0244$ 0.24
30+$ 0.0208$ 0.62
100+$ 0.0187$ 1.87
500+$ 0.0168$ 8.40
1,000+$ 0.0158$ 15.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance93.1kΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73G1ERTTP9312DKOA04020$ 0.1292
ERJ-U2RD9312XPANASONIC04020$ 0.0231
RS73G1ERTTP9312DKOA04020$ 0.254
RS73F1ERTTP9312DKOA04020$ 0.254
RK73G1ETTP9312CKOA04020$ 0.0361
RS73G1ERTTP9312CKOA04020$ 0.3212
RMC1/16SK9312DTHKAMAYA04020$ 0.0095
RK73H1ETTP9312DKOA04020$ 0.0174
RK73H1ERTTP9312DKOA04020$ 0.0402
ERJ-U02D9312XPANASONIC04020$ 0.0179
ERJ-S02D9312XPANASONIC04020$ 0.0702
SG73P1ETTP9312DKOA04020$ 0.0384
SG73S1ETTP9312DKOA04020$ 0.0384
SG73P1ERTTP9312DKOA04020$ 0.246
SG73P1EWTTP9312DKOA04020$ 0.1034
ERJ-PA2D9312XPANASONIC04020$ 0.0408
ERJ-H2RD9312XPANASONIC04020$ 0.122
RS73G1ERTTP9312BKOA04020$ 0.3212
RS73F1ERTTP9312CKOA04020$ 0.3212