KOA RK73G1JTTD3010D
| Manufacturer | |
| MPN | RK73G1JTTD3010D |
| LCSC Part # | C2579419 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 301Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RK73G1JTTD3010D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 301Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 10+ | $ 0.0262 | $ 0.26 |
| 30+ | $ 0.0223 | $ 0.67 |
| 100+ | $ 0.02 | $ 2.00 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 301Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1JRTTD3010D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD3010V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC301R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD3010D | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJ-PB3D3010V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| ERJ-3RBD3010V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD3010D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD3010D | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD3010C | KOA | 0603 | 0 | $ 0.0533 | ||
| RS73G1JTTD3010C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD3010C | KOA | 0603 | 0 | $ 0.3334 | ||
| RMC1/16K3010DTP | KAMAYA | 0603 | 0 | $ 0.0095 | ||
| ERJ-S03D3010V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D3010V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| RC0603DR-07301RL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| RK73H1JRTTD3010D | KOA | 0603 | 0 | $ 0.02 | ||
| RK73H1JTTD3010D | KOA | 0603 | 0 | $ 0.0444 | ||
| SG73S1JTTD3010D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD3010D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-P03D3010V | PANASONIC | 0603 | 0 | $ 0.0645 |

