SCHURTER 3-122-073
| Manufacturer | |
| MPN | 3-122-073 |
| LCSC Part # | C25776735 |
| Packaging | - |
| Customer # | |
| Key Attributes | Plugs and Receptacles RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Number of Ports | 1 | |
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C13 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C13 |
Report an ErrorShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3125 | $ 7.31 |
| 10+ | $ 6.3362 | $ 63.36 |
| 50+ | $ 5.7427 | $ 287.14 |
| 100+ | $ 5.2448 | $ 524.48 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Number of Ports | 1 | |
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C13 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C13 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



