Infineon 2ED3140MC12LXUMA1
| Manufacturer | |
| Mfr. Part # | 2ED3140MC12LXUMA1 |
| LCSC Part # | C25775124 |
| Package | DSO-14-300mil |
| Customer # | |
| Key Attributes | Dual-channel isolated gate driver IC with dead-time control |
| Description | 6A 20ns 20ns 6.5A DSO-14-300mil Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Package | DSO-14-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.03 | $ 2.03 |
10+ | $ 1.9777 | $ 19.78 |
30+ | $ 1.9439 | $ 58.32 |
100+ | $ 1.9086 | $ 190.86 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$