KOA RK73H2BTTD8873F
| Manufacturer | |
| MPN | RK73H2BTTD8873F |
| LCSC Part # | C2574996 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 887kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD8873F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0051 | $ 0.01 |
| 10+ | $ 0.004 | $ 0.04 |
| 30+ | $ 0.0034 | $ 0.10 |
| 100+ | $ 0.0031 | $ 0.31 |
| 500+ | $ 0.0028 | $ 1.40 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 887kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC1206F8873 | SAE | 1206 | 5,000 | $ 0.006 | ||
| RTT068873FTP | RALEC | 1206 | 4,900 | $ 0.0044 | ||
| RC1206FR-07887KL | YAGEO | 1206 | 4,600 | $ 0.0048 | ||
| WR12X8873FTL | Walsin | 1206 | 4,000 | $ 0.0046 | ||
| RS-06K8873FT | FH | 1206 | 2,800 | $ 0.0044 | ||
| 1206W4F8873T5E | UNI-ROYAL | 1206 | 50 | $ 0.0065 | ||
| RMC1/8K8873FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| HV732BTTD8873F | KOA | 1206 | 0 | $ 0.101 | ||
| CR088873F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F8873V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF8873V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F8873V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FT887K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMEF1206FT887K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0852 | ||
| CRCW1206887KFKEA | VISHAY | 1206 | 0 | $ 0.0074 | ||
| CRCW1206887KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206887KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206887KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206887KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| AC1206FR-07887KL | YAGEO | 1206 | 0 | $ 0.0079 |

