LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD3574F product image
Images for reference only

KOA RK73H2BTTD3574F

Manufacturer
MPN
RK73H2BTTD3574F
LCSC Part #
C2574982
Packaging
1206
Customer #
Key Attributes
RES 3.57MΩ ±1% 250mW 1206
DatasheetKOA RK73H2BTTD3574F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0051$ 0.01
10+$ 0.004$ 0.04
30+$ 0.0034$ 0.10
100+$ 0.0031$ 0.31
500+$ 0.0028$ 1.40
1,000+$ 0.0026$ 2.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance3.57MΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT063574FTPRALEC12064,800$ 0.0035
1206W4F3574T5EUNI-ROYAL12064,300$ 0.0048
RC1206FR-073M57LYAGEO1206800$ 0.0035
RK73H2BRTTD3574FKOA12060$ 0.0894
RMCF1206FG3M57SEI(Stackpole Electronics Inc.)12060$ 0.0043
RMCF1206FT3M57SEI(Stackpole Electronics Inc.)12060$ 0.0069
RMCS1206FT3M57SEI(Stackpole Electronics Inc.)12060$ 0.0444
RV1206FR-073M57LYAGEO12060$ 0.0121
AA1206FR-073M57LYAGEO12060$ 0.032
HV732BTTD3574FKOA12060$ 0.101
CR083574FMeritek12060$ 0.0044
CRCW12063M57FKEBCVISHAY12060$ 0.009
CRCW12063M57FKEAVISHAY12060$ 0.0105
CRCW12063M57FKEBVISHAY12060$ 0.0105
CRCW12063M57FKTAVISHAY12060$ 0.0227
CRCW12063M57FKEACVISHAY12060$ 0.009
WR12W3574FTLWalsin12060$ 0.0058
AF1206FR-073M57LYAGEO12060$ 0.0745
HV73V2BTTD3574FKOA12060$ 0.1161
ERJ-PM8F3574VPANASONIC12060$ 0.1336