LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA TLR2BPDTD16L0F50 product image
Images for reference only

KOA TLR2BPDTD16L0F50

Manufacturer
MPN
TLR2BPDTD16L0F50
LCSC Part #
C2572952
Packaging
1206
Customer #
Key Attributes
RES 16mΩ ±1% 1.5W 1206
DatasheetKOA TLR2BPDTD16L0F50
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2784$ 0.28
10+$ 0.222$ 2.22
30+$ 0.1978$ 5.93
100+$ 0.1677$ 16.77
500+$ 0.1542$ 77.10
1,000+$ 0.1462$ 146.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)1.5W
Resistance16mΩ
Voltage Rating-
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLR2BPDTD16L0F75KOA12060$ 0.2552