Coilmaster SQH8040S-0R9N-LF
| Manufacturer | |
| MPN | SQH8040S-0R9N-LF |
| LCSC Part # | C257267 |
| Packaging | SMD,8.3x8.3mm |
| Customer # | |
| Key Attributes | FIXED IND 900nH 7.9A 9.1mΩ SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 7.9A | |
| Inductance | 900nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 9.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 7.9A |
| Type | Description | |
|---|---|---|
| Inductance | 900nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 9.1mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 490
490 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4596 | $ 0.46 |
| 10+ | $ 0.3659 | $ 3.66 |
| 30+ | $ 0.3259 | $ 9.78 |
| 100+ | $ 0.2752 | $ 27.52 |
| 500+ | $ 0.2537 | $ 126.85 |
| 1,000+ | $ 0.2398 | $ 239.80 |
| 2,000+ | $ 0.2368 | $ 473.60 |
| 4,000+ | $ 0.2352 | $ 940.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 7.9A | |
| Inductance | 900nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 9.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,8.3x8.3mm | |
| Current Rating | 7.9A |
| Type | Description | |
|---|---|---|
| Inductance | 900nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 9.1mΩ |
Report an ErrorShow similar products (0) >
C257267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YSPIT0430A-R90M | YJYCOIN | SMD,4.1x4.1mm | 1,837 | $0.2200 $0.7332 | ||
| FEXL0430A-R90M | cjiang | SMD,4.1x4.1mm | 61 | $ 1.1966 | ||
| APH0430C-R90M-TCD5 | APV | SMD,4.1x4.1mm | 1,969 | $0.4926 $0.5473 | ||
| FC-ALX6020D-R90MT | FANGCHENG | SMD,6.6x6.4mm | 2 | $ 0.6224 | ||
| SRP4030FA-R90M | BOURNS | SMD,4.1x4.1mm | 0 | $ 0.6223 | ||
| WLPN808042NR90LE | Walsin | SMD,8x8mm | 0 | $ 0.1062 | ||
| SRR1305-R90ZL | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 1.9 | ||
| AMPLA7030Q-R90MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.7965 | ||
| AMPLA7030S-R90MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.6869 | ||
| XAL6020-901MEC | Coilcraft | SMD,6.6x6.4mm | 0 | $ 2.62 |



