LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD5762A10 product image
Images for reference only

KOA RN73R2ATTD5762A10

Manufacturer
MPN
RN73R2ATTD5762A10
LCSC Part #
C2572139
Packaging
0805
Customer #
Key Attributes
RES 57.6kΩ ±0.05% 125mW 0805
DatasheetKOA RN73R2ATTD5762A10
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2753$ 0.28
10+$ 0.2195$ 2.20
30+$ 0.1956$ 5.87
100+$ 0.1658$ 16.58
500+$ 0.1525$ 76.25
1,000+$ 0.1446$ 144.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance57.6kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RG2012N-5762-W-T1SUSUMUSimilar08050$ 0.2902
RG2012N-5762-W-T5SUSUMUSimilar08050$ 0.3227
RT0805WRB0757K6LYAGEOSimilar08050$ 0.6977
ERA-6VRW5762VPANASONICSimilar08050$ 0.2902
RN73R2ATTD5762A05KOASimilar08050$ 0.4662
5 more alternative parts.View all substitutes