LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HT(Shenzhen Jinyu Semicon) MM3Z62 product image
  • MM3Z62 thumbnail 1
  • MM3Z62 thumbnail 2
  • MM3Z62 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HT(Shenzhen Jinyu Semicon) MM3Z62RoHS

Manufacturer
MPN
MM3Z62
LCSC Part #
C25720612
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 62V 300mW SOD-323
Datasheetpdf iconHT(Shenzhen Jinyu Semicon) MM3Z62
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.0166$ 0.83
500+$ 0.0134$ 0.0128$ 6.40
3,000+$ 0.0112$ 0.0107$ 32.10
6,000+$ 0.0099$ 0.0095$ 57.00
24,000+$ 0.0087$ 0.0083$ 199.20
51,000+$ 0.0081$ 0.0077$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHT(Shenzhen Jinyu Semicon)
PackagingSOD-323
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@47V
Impedance(Zzt)200Ω
Diode Configuration1 Independent
Zener Voltage(Range)58V~66V
Zener Voltage(Nom)62V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Compact plastic package for surface-mount designs
  • Tolerance approx. ±5%