Coilmaster SQH4010S-220M-LF
| Manufacturer | |
| MPN | SQH4010S-220M-LF |
| LCSC Part # | C257191 |
| Packaging | SMD,4.2x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 400mA 1.044Ω SMD |
| Datasheet | Coilmaster SQH4010S-220M-LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 400mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 1.044Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 1.044Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,930
1,930 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2084 | $ 1.04 |
| 50+ | $ 0.1838 | $ 9.19 |
| 150+ | $ 0.1732 | $ 25.98 |
| 500+ | $ 0.1601 | $ 80.05 |
| 2,500+ | $ 0.1542 | $ 385.50 |
| 5,000+ | $ 0.1507 | $ 753.50 |
| 10,000+ | $ 0.1489 | $ 1489.00 |
| 20,000+ | $ 0.1478 | $ 2956.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 400mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 1.044Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 360mA | |
| DC Resistance(DCR) | 1.044Ω |
Help & FeedbackShow similar products (0) >
C257191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CDRH40D28T125NP-220NC | Sumida | Similar | SMD,4.2x4.2mm | 422 | $ 0.8816 | ||
| HPC3010A-220M | TAI-TECH | Similar | SMD,3x3mm | 1,440 | $ 0.0446 | ||
| VLS201612CX-220M-1 | TDK | Similar | 0806 | 30 | $ 0.0831 | ||
| LQW32FT220M0HL | muRata | Similar | 1210 | 1,490 | $ 0.8165 | ||
| SQH3012S-220M-LF | Coilmaster | Similar | SMD,3.1x3.1mm | 500 | $ 0.2664 |



