Coilmaster SQH3015S-3R3M-LF
| Manufacturer | |
| MPN | SQH3015S-3R3M-LF |
| LCSC Part # | C257176 |
| Packaging | SMD,3.1x3.1mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.23A 96mΩ SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,3.1x3.1mm | |
| Current Rating | 1.23A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.21A | |
| DC Resistance(DCR) | 96mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,3.1x3.1mm | |
| Current Rating | 1.23A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.21A | |
| DC Resistance(DCR) | 96mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,380
1,380 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2838 | $ 1.42 |
| 50+ | $ 0.2259 | $ 11.30 |
| 150+ | $ 0.201 | $ 30.15 |
| 500+ | $ 0.17 | $ 85.00 |
| 2,000+ | $ 0.1562 | $ 312.40 |
| 4,000+ | $ 0.1479 | $ 591.60 |
| 10,000+ | $ 0.1462 | $ 1462.00 |
| 20,000+ | $ 0.1451 | $ 2902.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,3.1x3.1mm | |
| Current Rating | 1.23A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.21A | |
| DC Resistance(DCR) | 96mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Packaging | SMD,3.1x3.1mm | |
| Current Rating | 1.23A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.21A | |
| DC Resistance(DCR) | 96mΩ |
Report an ErrorShow similar products (0) >
C257176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLW4015S3R3MST | Sunltech | SMD,4x4mm | 100 | $ 0.0499 | ||
| VLS4020CX-3R3M-H | TDK | 1616 | 42 | $ 0.4382 | ||
| MPN4012S3R3MT | MetalLions | SMD,4x4mm | 190 | $0.0552 $0.0581 | ||
| HPC3015TF-3R3M | TAI-TECH | SMD,3x3mm | 0 | $ 0.0504 | ||
| HPC 3015BMV-3R3M | TAI-TECH | 1212 | 0 | $ 0.2702 | ||
| SRN3015C-3R3M | BOURNS | 1212 | 0 | $ 0.3297 | ||
| MCNRA4012A-3R3M | MYX | SMD,4x4mm | 0 | $ 0.0988 | ||
| VLS4015CX-3R3M-H | TDK | SMD,4x4mm | 0 | $ 0.1581 | ||
| MCNR4015BF-3R3M | MYX | SMD,4x4mm | 0 | $ 0.0706 | ||
| SFEK4012A-3R3M-HF | DDY | SMD,4x4mm | 0 | $ 0.08 |



