LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1G125DFT2G product image
  • MC74VHC1G125DFT2G thumbnail 1
  • MC74VHC1G125DFT2G thumbnail 2
  • MC74VHC1G125DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC1G125DFT2GRoHS

Manufacturer
MPN
MC74VHC1G125DFT2G
LCSC Part #
C25717080
Packaging
SC-88A
Customer #
Key Attributes
StandardCMOS 2V~5.5V 1 1 3.5ns@5V,15pF 40uA SC-88A Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf icononsemi MC74VHC1G125DFT2G
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0718$ 0.36
50+$ 0.0702$ 3.51
150+$ 0.0692$ 10.38
500+$ 0.0682$ 34.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSC-88A
Input typeStandardCMOS
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
SeriesVHC
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay3.5ns@5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G125/MC74VHC1GT125 is a single non-inverting buffer with 3-state output in a micro package. The MC74VHC1G125 features CMOS-level input thresholds, while the MC74VHC1GT125 features TTL-level input thresholds. The internal circuit consists of three stages, including a buffered 3-state output stage, providing high noise immunity and stable outputs. The input structure provides protection when voltages up to 5.5V are applied, regardless of supply voltage, making the device suitable for interfacing between 5V and 3V circuits. Part of the output structure also provides protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage due to supply voltage and input/output voltage mismatches, battery backup, hot-swapping, and similar conditions.

Features

AI Translation
  • Designed for 2.0V to 5.5V VCC operation
  • Typical propagation delay tPD of 3.5ns at 5V
  • Input/output overvoltage tolerance up to 5.5V
  • IOFF feature supports partial power-down protection
  • Capable of sourcing/sinking 8mA at 3.0V
  • Available in SC-88A, SC-74A, SOT-953, and UDFN6 packages
  • Die complexity below 100 FETs
  • -Q suffix versions for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant