Coilmaster SQH3010S-330M-LF
| Manufacturer | |
| Mfr. Part # | SQH3010S-330M-LF |
| LCSC Part # | C257160 |
| Package | SMD,3.1x3.1mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 275mA 2.015Ω SMD |
| Description | 275mA 33uH ±20% 2.015Ω 260mA SMD,3.1x3.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilmaster | |
| Package | SMD,3.1x3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Not available now