LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD4932A25 product image
Images for reference only

KOA RN73H2ATTD4932A25

Manufacturer
MPN
RN73H2ATTD4932A25
LCSC Part #
C2571586
Packaging
0805
Customer #
Key Attributes
RES 49.3kΩ ±0.05% 125mW 0805
DatasheetKOA RN73H2ATTD4932A25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2625$ 0.26
10+$ 0.2093$ 2.09
30+$ 0.1865$ 5.60
100+$ 0.1581$ 15.81
500+$ 0.1454$ 72.70
1,000+$ 0.1378$ 137.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance49.3kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73H2ATTD4932A10KOASimilar08050$ 0.3434
RN73H2ATTD4932A05KOASimilar08050$ 0.608
RN73R2ATTD4932A25KOASimilar08050$ 0.2107
RN73R2ATTD4932A10KOASimilar08050$ 0.2881
RN73R2ATTD4932A05KOASimilar08050$ 0.4657
5 more alternative parts.View all substitutes