SEI(Stackpole Electronics Inc.) CSSH2512FT5L00
| Manufacturer | |
| MPN | CSSH2512FT5L00 |
| LCSC Part # | C2570867 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 3W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3429 | $ 0.34 |
| 200+ | $ 0.1327 | $ 26.54 |
| 500+ | $ 0.1281 | $ 64.05 |
| 1,000+ | $ 0.1258 | $ 125.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoCGX2512-3W-5mR-1% | Milliohm | 2512 | 1,295 | $ 0.1268 | ||
| RLP25FEGMR005 | TA-I Tech | 2512 | 159,250 | $ 0.0678 | ||
| HoJLR2512-3W-5mR-1% | Milliohm | 2512 | 70,845 | $0.0895 $0.1017 | ||
| HoYLR2512-3W-5mR-1% | Milliohm | 2512 | 43,470 | $ 0.0543 | ||
| FPM253WFR005TM | FOJAN | 2512 | 42,390 | $0.0567 $0.0596 | ||
| YLRY12-3-5F | Yezhan | 2512 | 41,540 | $ 0.0541 | ||
| HoLLR2512-3W-5mR-1% | Milliohm | 2512 | 23,070 | $0.0739 $0.0839 | ||
| LR2512D-3W-5mR-1% | Milliohm | 2512 | 19,645 | $ 0.1203 | ||
| HoLR2512-5mR-1% | Milliohm | 2512 | 3,995 | $ 0.0965 | ||
| CSM2512FT5L00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3487 |

