KOA RN73R2ATTD3521B10
| Manufacturer | |
| MPN | RN73R2ATTD3521B10 |
| LCSC Part # | C2570715 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.52kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3521B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.52kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.52kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2566 | $ 0.26 |
| 10+ | $ 0.2046 | $ 2.05 |
| 30+ | $ 0.1824 | $ 5.47 |
| 100+ | $ 0.1546 | $ 15.46 |
| 500+ | $ 0.1422 | $ 71.10 |
| 1,000+ | $ 0.1348 | $ 134.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.52kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.52kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08053K52BYEA | VISHAY | 0805 | 0 | $ 0.2928 | ||
| RN73R2ATTD3521B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RN73R2ATTD3521A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD3521B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD3521B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| RNCF0805BTE3K52 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| TNPW08053K52BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW08053K52BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| PAT0805E3521BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E3521BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| TNPW08053K52BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08053K52BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW08053K52BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD3521A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RN73H2ATTD3521B10 | KOA | 0805 | 0 | $ 0.3232 | ||
| PLTT0805Z3521AGT5 | VISHAY | 0805 | 0 | $ 3.9076 |

