SEI(Stackpole Electronics Inc.) CSSH2512JT5L00
| Manufacturer | |
| MPN | CSSH2512JT5L00 |
| LCSC Part # | C2569640 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±5% 3W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.323 | $ 0.32 |
| 200+ | $ 0.125 | $ 25.00 |
| 500+ | $ 0.1206 | $ 60.30 |
| 1,000+ | $ 0.1185 | $ 118.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MA251230JR005MZ | EVER OHMS | 2512 | 3,610 | $ 0.1505 | ||
| FMF25JPKR005-LH | PSA | 2512 | 1,670 | $ 0.0495 | ||
| FMF25JPKR005-BH | PSA | 2512 | 250 | $ 0.0601 | ||
| HoCGX2512-3W-5mR-1% | Milliohm | 2512 | 1,270 | $ 0.1268 | ||
| HoLR2512-5mR-2% | Milliohm | 2512 | 580 | $0.0603 $0.0685 | ||
| HoJLR2512-3W-5mR-1% | Milliohm | 2512 | 82,350 | $0.0891 $0.1012 | ||
| FPM253WFR005TM | FOJAN | 2512 | 44,660 | $0.0627 $0.066 | ||
| HoLLR2512-3W-5mR-1% | Milliohm | 2512 | 4,230 | $0.0734 $0.0834 | ||
| CSSH2512FT5L00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3429 | ||
| CSM2512FT5L00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3487 |

