SEI(Stackpole Electronics Inc.) CSRF2512FT6L00
| Manufacturer | |
| MPN | CSRF2512FT6L00 |
| LCSC Part # | C2569619 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 6mΩ ±1% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) CSRF2512FT6L00 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 6mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 6mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.323 | $ 0.32 |
| 200+ | $ 0.125 | $ 25.00 |
| 500+ | $ 0.1206 | $ 60.30 |
| 1,000+ | $ 0.1185 | $ 118.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 6mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 6mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMF25M2FR006T | SART | 2512 | 3,240 | $ 0.0839 | ||
| PMR100HZPFU6L00 | ROHM | 2512 | 1 | $ 0.7134 | ||
| MSH2512N2W0R006F | Walter Elec | 2512 | 1,310 | $ 0.0476 | ||
| HoLLR2512-2W-6mR-1% | Milliohm | 2512 | 770 | $0.0609 $0.0692 | ||
| 73M2AR006F | CTS | 2512 | 0 | $ 0.8864 | ||
| TLR3A20WR006FTDG | TE Connectivity | 2512 | 0 | $ 0.2712 | ||
| RLM25FEER006 | TA-I Tech | 2512 | 0 | $ 0.0675 | ||
| PA2512FKM7T0R006E | YAGEO | 2512 | 0 | $ 0.7898 | ||
| FMF25FPJR006-LH | PSA | 2512 | 0 | $ 0.0824 | ||
| PA2512FKE7W0R006E | YAGEO | 2512 | 0 | $ 0.1065 |

