LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD6800C10 product image
Images for reference only

KOA RN73H2BTTD6800C10

Manufacturer
MPN
RN73H2BTTD6800C10
LCSC Part #
C2569026
Packaging
1206
Customer #
Key Attributes
RES 680Ω ±0.25% 250mW 1206
DatasheetKOA RN73H2BTTD6800C10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2333$ 0.23
10+$ 0.1861$ 1.86
30+$ 0.1658$ 4.97
100+$ 0.1405$ 14.05
500+$ 0.1293$ 64.65
1,000+$ 0.1225$ 122.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance680Ω
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD6800B10KOA12060$ 0.3208
RN73H2BTTD6800C25KOA12060$ 0.1395
RN73H2BTTD6800C50KOA12060$ 0.1706
RN73H2BTTD6800A10KOA12060$ 0.437
RN73R2BTTD6800C10KOA12060$ 0.1873
RT1206CRB07680RLYAGEO12060$ 0.213
RN73H2BTTD6800B05KOA12060$ 0.5534
RN73H2BTTD6800B25KOA12060$ 0.1395
RN73H2BTTD6800B50KOA12060$ 0.1395
RN73R2BTTD6800B10KOA12060$ 0.2566