WeEn BT151S-650R,118
| Manufacturer | |
| Mfr. Part # | BT151S-650R,118 |
| LCSC Part # | C256454 |
| Package | TO-252 |
| Customer # | |
| Description | 7mA 20mA 650V One unidirectional thyristor TO-252 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9799 | $ 0.98 |
10+ | $ 0.7749 | $ 7.75 |
30+ | $ 0.6716 | $ 20.15 |
100+ | $ 0.5699 | $ 56.99 |
500+ | $ 0.5085 | $ 254.25 |
1,000+ | $ 0.4763 | $ 476.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$