WeEn BT168E,112
| Manufacturer | |
| MPN | BT168E,112 |
| LCSC Part # | C256447 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 500V 800mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 500V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier with sensitive gate in a SOT54 (TO-92) plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic ICs and other low power gate trigger circuits.
Features
AI Translation
- Guaranteed minimum gate trigger current limit
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Direct triggering from low power gate circuits and logic ICs
Applications
AI Translation
- Ground Fault Interrupters (GFI)
- Leakage Current Circuit Breakers (LCCB)
- Residual Current Devices (RCD)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4432 | $ 0.44 |
| 10+ | $ 0.342 | $ 3.42 |
| 30+ | $ 0.2971 | $ 8.91 |
| 100+ | $ 0.2425 | $ 24.25 |
| 500+ | $ 0.2184 | $ 109.20 |
| 1,000+ | $ 0.204 | $ 204.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 500V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier with sensitive gate in a SOT54 (TO-92) plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic ICs and other low power gate trigger circuits.
Features
AI Translation
- Guaranteed minimum gate trigger current limit
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Direct triggering from low power gate circuits and logic ICs
Applications
AI Translation
- Ground Fault Interrupters (GFI)
- Leakage Current Circuit Breakers (LCCB)
- Residual Current Devices (RCD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
