WeEn BT169G,112
| Manufacturer | |
| Mfr. Part # | BT169G,112 |
| LCSC Part # | C256434 |
| Package | TO-92-3 |
| Customer # | |
| Description | 5mA 200uA 600V One unidirectional thyristor TO-92-3 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.1777 | $ 1.78 |
100+ | $ 0.1374 | $ 13.74 |
300+ | $ 0.1173 | $ 35.19 |
1,000+ | $ 0.1022 | $ 102.20 |
5,000+ | $ 0.0901 | $ 450.50 |
10,000+ | $ 0.084 | $ 840.00 |
Standard Packaging 5000/Full
Box | ||