SEI(Stackpole Electronics Inc.) CSR1225JK12L0
| Manufacturer | |
| MPN | CSR1225JK12L0 |
| LCSC Part # | C2563949 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 12mΩ ±5% 3W 1225 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 3W | |
| Resistance | 12mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 12mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2241 | $ 0.22 |
| 200+ | $ 0.0868 | $ 17.36 |
| 500+ | $ 0.0837 | $ 41.85 |
| 1,000+ | $ 0.0822 | $ 82.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 3W | |
| Resistance | 12mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Resistance | 12mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSR1225FK12L0 | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.2689 | ||
| KRL3264-C-R012-F-T1 | SUSUMU | 1225 | 0 | $ 0.1554 |

